
PPT2-0010DFW2VE | |
|---|---|
DigiKey Part Number | PPT2-0010DFW2VE-ND |
Manufacturer | |
Manufacturer Product Number | PPT2-0010DFW2VE |
Description | PPT2 MV 2V 1FS -55TO110 10PSID |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Differential Male - 0.13" (3.18mm) Tube, Filter 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.075% |
Manufacturer Honeywell Aerospace | Voltage - Supply 6V ~ 34V |
Series | Port Size Male - 0.13" (3.18mm) Tube, Filter |
Packaging Bulk | Port Style Barbed, Filtered |
Part Status Discontinued at DigiKey | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 600PSI (4136.85kPa) |
Pressure Type Differential | Operating Temperature -55°C ~ 110°C |
Operating Pressure 10PSI (68.95kPa) | Package / Case Module Cube |
Output Type Analog, RS-232 | Base Product Number |
Output 0 V ~ 5 V |

