Pressure Sensor 20PSI (137.9kPa) Absolute Female - 1/8" (3.18mm) Swagelok™ 0 V ~ 5 V Module Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0020AXN2VB

DigiKey Part Number
PPT0020AXN2VB-ND
Manufacturer
Manufacturer Product Number
PPT0020AXN2VB
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pressure Sensor 20PSI (137.9kPa) Absolute Female - 1/8" (3.18mm) Swagelok™ 0 V ~ 5 V Module Cube
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.05%
Manufacturer
Honeywell Aerospace
Voltage - Supply
5.5V ~ 30V
Packaging
Bulk
Port Size
Female - 1/8" (3.18mm) Swagelok™
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Absolute
Maximum Pressure
60PSI (413.69kPa)
Operating Pressure
20PSI (137.9kPa)
Operating Temperature
-40°C ~ 85°C
Output Type
Analog, RS-232
Package / Case
Module Cube
Output
0 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52.650,62600 €13.253,13 €
Manufacturers Standard Package
Unit Price without VAT:2.650,62600 €
Unit Price with VAT:3.154,24494 €