
PPT0010GXF2VB | |
|---|---|
DigiKey Part Number | PPT0010GXF2VB-ND |
Manufacturer | |
Manufacturer Product Number | PPT0010GXF2VB |
Description | PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Vented Gauge Female - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Honeywell Aerospace | Voltage - Supply 5.5V ~ 30V |
Packaging Bulk | Port Size Female - 1/8" (3.18mm) Swagelok™, Filter |
Part Status Discontinued at DigiKey | Port Style Filtered, Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 30PSI (206.84kPa) |
Operating Pressure 10PSI (68.95kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog, RS-232 | Package / Case Module Cube |
Output 0 V ~ 5 V | Base Product Number |

