
PPT0010GWW2VB | |
|---|---|
DigiKey Part Number | PPT0010GWW2VB-ND |
Manufacturer | |
Manufacturer Product Number | PPT0010GWW2VB |
Description | PRESSURE TRANSDUCER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10PSI (68.95kPa) Vented Gauge Male - 0.13" (3.18mm) Tube, Dual 0 V ~ 5 V Module Cube |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Honeywell Aerospace | Voltage - Supply 5.5V ~ 30V |
Packaging Bulk | Port Size Male - 0.13" (3.18mm) Tube, Dual |
Part Status Active | Port Style Barbed |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 30PSI (206.84kPa) |
Operating Pressure 10PSI (68.95kPa) | Operating Temperature -40°C ~ 85°C |
Output Type Analog, RS-232 | Package / Case Module Cube |
Output 0 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2.650,62600 € | 13.253,13 € |
| Unit Price without VAT: | 2.650,62600 € |
|---|---|
| Unit Price with VAT: | 3.154,24494 € |

