
HTOP01DC | |
|---|---|
DigiKey Part Number | 342-1081-ND |
Manufacturer | |
Manufacturer Product Number | HTOP01DC |
Description | IC OPAMP ZERO-DRIFT 2CIRC 14CDIP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 14-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 225°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,62000 € | 457,62 € |
| Unit Price without VAT: | 457,62000 € |
|---|---|
| Unit Price with VAT: | 544,56780 € |


