High Temperature Switch IC 2 Channel 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT507DC

DigiKey Part Number
HT507DC-ND
Manufacturer
Manufacturer Product Number
HT507DC
Description
IC MUX ANALOG 8-CH DUAL 28-DIP
Customer Reference
Detailed Description
High Temperature Switch IC 2 Channel 28-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
Packaging
Bulk
Part Status
Obsolete
Applications
High Temperature
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
400Ohm
Voltage - Supply, Single (V+)
5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-55°C ~ 225°C (TA)
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable