
HRF-AT4610-FL-TR | |
|---|---|
cms-digikey-product-number | 342-1048-2-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | HRF-AT4610-FL-TR |
cms-description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
cms-customer-reference | |
cms-detailed-description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 24-VQFN Exposed Pad |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VQFN Exposed Pad |


