
HMR2300-D21-232-DEMO | |
|---|---|
DigiKey Part Number | 342-1012-ND |
Manufacturer | |
Manufacturer Product Number | HMR2300-D21-232-DEMO |
Description | KIT DEVELOP MAGNETOMETER RS232 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | HMR2300 - Magnetic, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | ±2g | |
Interface | RS-232 | |
Sensitivity | 67 microgauss | |
Voltage - Supply | 6.5V ~ 15V | |
Embedded | No | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | HMR2300 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.598,38400 € | 7.991,92 € |
| Unit Price without VAT: | 1.598,38400 € |
|---|---|
| Unit Price with VAT: | 1.902,07696 € |





