



HG4930AA51 | |
|---|---|
DigiKey Part Number | 342-1100-ND |
Manufacturer | |
Manufacturer Product Number | HG4930AA51 |
Description | IMU ACCELEROMETER/GYROSCOPE/6AXI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | RS-422 | |
Operating Temperature | -54°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.167,63000 € | 7.167,63 € |
| Unit Price without VAT: | 7.167,63000 € |
|---|---|
| Unit Price with VAT: | 8.529,47970 € |






