
S50543RGBSK9822D001 | |
|---|---|
DigiKey Part Number | 6001-S50543RGBSK9822D001-ND |
Manufacturer | |
Manufacturer Product Number | S50543RGBSK9822D001 |
Description | Addressable 5054 RGB IC LED |
Customer Reference | |
Detailed Description | Visible Emitter 525nm (515nm ~ 535nm) 5V 10mA 0.0016mW/cm² @ 10mA 120° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Home Run Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 10mA | |
Radiant Intensity (Ie) Min @ If | 0.0016mW/cm² @ 10mA | |
Wavelength | 525nm (515nm ~ 535nm) | |
Voltage - Forward (Vf) (Typ) | 5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,69960 € | 34,98 € |
| Unit Price without VAT: | 0,69960 € |
|---|---|
| Unit Price with VAT: | 0,83252 € |



