
S50504RGBW003D001 | |
|---|---|
DigiKey Part Number | 6001-S50504RGBW003D001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S50504RGBW003D001 |
Description | 5050 RGBW Flash Color LED |
Customer Reference | |
Detailed Description | LED Lighting Color IC LED Red, Green, Blue, White (RGBW) 622nm Red, 525nm Green, 455nm Blue, 6100K White 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 622nm Red, 525nm Green, 455nm Blue, 6100K White | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.48V Green, 3V Blue, 3V White | |
Current - Max | 20mA | |
Luminous Flux @ Current/Temperature | 12lm (9lm ~ 15lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 8-PLCC | |
Size / Dimension | 0.213" L x 0.197" W (5.40mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,23240 € | 123,24 € |
| Unit Price without VAT: | 1,23240 € |
|---|---|
| Unit Price with VAT: | 1,46656 € |




