
S35354RGBWSK6812MINID001 | |
|---|---|
DigiKey Part Number | 6001-S35354RGBWSK6812MINID001-ND |
Manufacturer | |
Manufacturer Product Number | S35354RGBWSK6812MINID001 |
Description | 3535 RGBW IC LED |
Customer Reference | |
Detailed Description | Visible Emitter 470nm (465nm ~ 475nm) 5.2V 10mA 0.0016mW/cm² @ 10mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Home Run Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 10mA | |
Radiant Intensity (Ie) Min @ If | 0.0016mW/cm² @ 10mA | |
Wavelength | 470nm (465nm ~ 475nm) | |
Voltage - Forward (Vf) (Typ) | 5.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,01060 € | 50,53 € |
| Unit Price without VAT: | 1,01060 € |
|---|---|
| Unit Price with VAT: | 1,20261 € |



