
HI-8436PQIF | |
|---|---|
DigiKey Part Number | HI-8436PQIF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8436PQIF |
Description | LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Avionics Sensor, Low Side Driver PMIC 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8436PQIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Avionics Sensor, Low Side Driver | |
Current - Supply | 15mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-PQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 43,67594 € | 4.192,89 € |
| Unit Price without VAT: | 43,67594 € |
|---|---|
| Unit Price with VAT: | 51,97437 € |


