
HI-5200PCWF | |
|---|---|
DigiKey Part Number | 1245-1031-ND |
Manufacturer | |
Manufacturer Product Number | HI-5200PCWF |
Description | IC TRANSCEIVER FULL 2/2 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full MII, RMII 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HI-5200PCWF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,52000 € | 12,52 € |
| 10 | 9,88200 € | 98,82 € |
| 74 | 8,63595 € | 639,06 € |
| 148 | 8,34385 € | 1.234,89 € |
| 296 | 8,10345 € | 2.398,62 € |
| 518 | 7,94075 € | 4.113,31 € |
| 1.036 | 7,77172 € | 8.051,50 € |
| Unit Price without VAT: | 12,52000 € |
|---|---|
| Unit Price with VAT: | 14,89880 € |

