
HOL-NOVA-R410 | |
|---|---|
DigiKey Part Number | 1887-1001-ND |
Manufacturer | |
Manufacturer Product Number | HOL-NOVA-R410 |
Description | RF TXRX MODULE CELL 4G VERIZON |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-M1/NB-IoT (Verizon) Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Stamped Metal Connector Mount |
Datasheet | Datasheet |
Category | Data Rate 375kbps |
Mfr | Serial Interfaces UART, USB |
Series | Antenna Type Stamped Metal |
Packaging Box | Utilized IC / Part SARA-R410M |
Part Status Obsolete | Voltage - Supply 3.2V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Connector Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |













