
HT-7700B | |
|---|---|
DigiKey Part Number | HT-7700B-ND |
Manufacturer | Holmate Technology Corp. (Holtek) |
Manufacturer Product Number | HT-7700B |
Description | IC SWITCH LINEAR DIMMER 8 DIP |
Customer Reference | |
Detailed Description | AC Dimmer Controller PMIC 8-DIP |
Category | Voltage - Supply 9V ~ 12V |
Manufacturer Holmate Technology Corp. (Holtek) | Mounting Type Through Hole |
Packaging Bulk | Supplier Device Package 8-DIP |
Part Status Discontinued at DigiKey | Base Product Number |
Applications AC Dimmer Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,79700 € | 17,97 € |
| 25 | 1,69520 € | 42,38 € |
| 100 | 1,44440 € | 144,44 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

