
WFD40LP | |
|---|---|
DigiKey Part Number | 1441-WFD40LP-ND |
Manufacturer | |
Manufacturer Product Number | WFD40LP |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 26.000" L x 14.000" W (660.40mm x 355.60mm) X 47.000" (1193.80mm) |
Datasheet | Datasheet |
Category | Height 47.000" (1193.80mm) |
Mfr | Area (L x W) 364in² (2348cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color White |
Size / Dimension 26.000" L x 14.000" W (660.40mm x 355.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.362,54000 € | 2.362,54 € |
| Unit Price without VAT: | 2.362,54000 € |
|---|---|
| Unit Price with VAT: | 2.811,42260 € |

