
WFD100LP | |
|---|---|
DigiKey Part Number | 1441-WFD100LP-ND |
Manufacturer | |
Manufacturer Product Number | WFD100LP |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum White Hinged Door 38.000" L x 16.000" W (965.20mm x 406.40mm) X 67.000" (1701.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 38.000" L x 16.000" W (965.20mm x 406.40mm) | |
Height | 67.000" (1701.80mm) | |
Area (L x W) | 608in² (3923cm²) | |
Design | Hinged Door | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.152,80000 € | 4.152,80 € |
| Unit Price without VAT: | 4.152,80000 € |
|---|---|
| Unit Price with VAT: | 4.941,83200 € |

