
VM933 | |
|---|---|
DigiKey Part Number | 1441-VM933-ND |
Manufacturer | |
Manufacturer Product Number | VM933 |
Description | ENCLOSURE 9.09"L X 3.18"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 9.090" L x 3.180" W (230.89mm x 80.77mm) X 3.610" (91.69mm) |
Datasheet | Datasheet |
Category | Size / Dimension 9.090" L x 3.180" W (230.89mm x 80.77mm) |
Mfr | Height 3.610" (91.69mm) |
Series | Area (L x W) 28.9in² (186cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Ratings |
Container Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 € | 93,23 € |
| Unit Price without VAT: | 93,23000 € |
|---|---|
| Unit Price with VAT: | 110,94370 € |

