
VM773CTK | |
|---|---|
DigiKey Part Number | 1441-VM773CTK-ND |
Manufacturer | |
Manufacturer Product Number | VM773CTK |
Description | ENCLOSURE 7"L X 7"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.000" L x 7.000" W (177.80mm x 177.80mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.000" L x 7.000" W (177.80mm x 177.80mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 48.9in² (316cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,16000 € | 92,16 € |
| 5 | 78,78200 € | 393,91 € |
| 10 | 73,63400 € | 736,34 € |
| 25 | 71,61240 € | 1.790,31 € |
| Unit Price without VAT: | 92,16000 € |
|---|---|
| Unit Price with VAT: | 109,67040 € |

