
VM754K | |
|---|---|
DigiKey Part Number | 1441-VM754K-ND |
Manufacturer | |
Manufacturer Product Number | VM754K |
Description | ENCLOSURE 7"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.000" L x 5.030" W (177.80mm x 127.76mm) X 4.020" (102.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.000" L x 5.030" W (177.80mm x 127.76mm) | |
Height | 4.020" (102.11mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,60000 € | 74,60 € |
| 5 | 63,77000 € | 318,85 € |
| 10 | 59,60300 € | 596,03 € |
| 25 | 56,47680 € | 1.411,92 € |
| Unit Price without VAT: | 74,60000 € |
|---|---|
| Unit Price with VAT: | 88,77400 € |

