
VM754CT | |
|---|---|
DigiKey Part Number | 1441-VM754CT-ND |
Manufacturer | |
Manufacturer Product Number | VM754CT |
Description | ENCLOSURE 7"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 7.000" L x 5.030" W (177.80mm x 127.76mm) X 4.020" (102.11mm) |
Datasheet | Datasheet |
Category | Size / Dimension 7.000" L x 5.030" W (177.80mm x 127.76mm) |
Mfr | Height 4.020" (102.11mm) |
Series | Area (L x W) 42.9in² (277cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Ratings |
Container Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,26000 € | 74,26 € |
| Unit Price without VAT: | 74,26000 € |
|---|---|
| Unit Price with VAT: | 88,36940 € |

