
VM554CTK | |
|---|---|
DigiKey Part Number | 1441-VM554CTK-ND |
Manufacturer | |
Manufacturer Product Number | VM554CTK |
Description | ENCLOSURE 5.03"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 5.030" L x 5.030" W (127.76mm x 127.76mm) X 4.020" (102.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.030" L x 5.030" W (127.76mm x 127.76mm) | |
Height | 4.020" (102.11mm) | |
Area (L x W) | 25.3in² (163cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,22000 € | 65,22 € |
| 5 | 55,75600 € | 278,78 € |
| 10 | 52,11400 € | 521,14 € |
| 25 | 48,57000 € | 1.214,25 € |
| Unit Price without VAT: | 65,22000 € |
|---|---|
| Unit Price with VAT: | 77,61180 € |

