
VM553CT | |
|---|---|
DigiKey Part Number | 1441-VM553CT-ND |
Manufacturer | |
Manufacturer Product Number | VM553CT |
Description | ENCLOSURE 5.03"L X 5.03"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 5.030" L x 5.030" W (127.76mm x 127.76mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.030" L x 5.030" W (127.76mm x 127.76mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 25.3in² (163cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,51000 € | 63,51 € |
| 5 | 54,29200 € | 271,46 € |
| 10 | 50,74500 € | 507,45 € |
| 25 | 47,13960 € | 1.178,49 € |
| Unit Price without VAT: | 63,51000 € |
|---|---|
| Unit Price with VAT: | 75,57690 € |

