
VM534CT | |
|---|---|
DigiKey Part Number | 1441-VM534CT-ND |
Manufacturer | |
Manufacturer Product Number | VM534CT |
Description | ENCLOSURE 5.03"L X 3.06"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 5.030" L x 3.060" W (127.76mm x 77.72mm) X 4.020" (102.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.030" L x 3.060" W (127.76mm x 77.72mm) | |
Height | 4.020" (102.11mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| 5 | 48,69600 € | 243,48 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 67,78240 € |

