
VM533CTK | |
|---|---|
DigiKey Part Number | 1441-VM533CTK-ND |
Manufacturer | |
Manufacturer Product Number | VM533CTK |
Description | ENCLOSURE 5.03"L X 3.06"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 5.030" L x 3.060" W (127.76mm x 77.72mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
Category | Size / Dimension 5.030" L x 3.060" W (127.76mm x 77.72mm) |
Mfr | Height 3.020" (76.71mm) |
Series | Area (L x W) 15.3in² (99cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Ratings |
Container Type Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,54000 € | 54,54 € |
| Unit Price without VAT: | 54,54000 € |
|---|---|
| Unit Price with VAT: | 64,90260 € |

