
VM433 | |
|---|---|
DigiKey Part Number | 1441-VM433-ND |
Manufacturer | |
Manufacturer Product Number | VM433 |
Description | ENCLOSURE 4.36"L X 3.18"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Cover Included 4.360" L x 3.178" W (110.74mm x 80.72mm) X 3.660" (92.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.360" L x 3.178" W (110.74mm x 80.72mm) | |
Height | 3.660" (92.96mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | Cover Included | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,46000 € | 48,46 € |
| 5 | 41,42600 € | 207,13 € |
| 10 | 38,71900 € | 387,19 € |
| 25 | 35,41120 € | 885,28 € |
| 50 | 34,78980 € | 1.739,49 € |
| Unit Price without VAT: | 48,46000 € |
|---|---|
| Unit Price with VAT: | 57,66740 € |

