
VJ2016W | |
|---|---|
DigiKey Part Number | 1441-VJ2016W-ND |
Manufacturer | |
Manufacturer Product Number | VJ2016W |
Description | ENCLOSURE FIBER 21.32"LX17.32"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 21.320" L x 17.320" W (541.53mm x 439.93mm) X 11.570" (293.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 21.320" L x 17.320" W (541.53mm x 439.93mm) | |
Height | 11.570" (293.88mm) | |
Area (L x W) | 369in² (2382cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 € | 458,60 € |
| Unit Price without VAT: | 458,60000 € |
|---|---|
| Unit Price with VAT: | 545,73400 € |

