VJ1210W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210W

DigiKey Part Number
1441-VJ1210W-ND
Manufacturer
Manufacturer Product Number
VJ1210W
Description
ENCLOSURE FIBER 13.32"LX11.32"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Cover Included 13.320" L x 11.320" W (338.33mm x 287.53mm) X 5.600" (142.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
13.320" L x 11.320" W (338.33mm x 287.53mm)
Height
5.600" (142.24mm)
Area (L x W)
151in² (974cm²)
Design
Cover Included
Material
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1151,88000 €151,88 €
5139,07200 €695,36 €
Manufacturers Standard Package
Unit Price without VAT:151,88000 €
Unit Price with VAT:180,73720 €