
UU606020 | |
|---|---|
DigiKey Part Number | 1441-1589-ND |
Manufacturer | |
Manufacturer Product Number | UU606020 |
Description | BOX FIBER 24.616"L X 24.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 24.616" L x 24.094" W (625.00mm x 612.00mm) X 8.976" (228.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | UU606020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 24.616" L x 24.094" W (625.00mm x 612.00mm) | |
Height | 8.976" (228.00mm) | |
Area (L x W) | 593in² (3825cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 34 lbs (15.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.067,79000 € | 1.067,79 € |
| Unit Price without VAT: | 1.067,79000 € |
|---|---|
| Unit Price with VAT: | 1.270,67010 € |


