
US723636FSG | |
|---|---|
DigiKey Part Number | 1441-US723636FSG-ND |
Manufacturer | |
Manufacturer Product Number | US723636FSG |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 36.060" L x 36.060" W (915.92mm x 915.92mm) X 72.060" (1830.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 36.060" L x 36.060" W (915.92mm x 915.92mm) | |
Height | 72.060" (1830.32mm) | |
Area (L x W) | 1300in² (8389cm²) | |
Design | Hinged Door | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.163,38000 € | 6.163,38 € |
| Unit Price without VAT: | 6.163,38000 € |
|---|---|
| Unit Price with VAT: | 7.334,42220 € |

