
US722424FSG | |
|---|---|
DigiKey Part Number | 1441-US722424FSG-ND |
Manufacturer | |
Manufacturer Product Number | US722424FSG |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 24.060" L x 24.060" W (611.12mm x 611.12mm) X 72.060" (1830.32mm) |
Datasheet | Datasheet |
Category | Height 72.060" (1830.32mm) |
Mfr | Area (L x W) 579in² (3735cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color White |
Container Type Enclosure | Ratings |
Size / Dimension 24.060" L x 24.060" W (611.12mm x 611.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.169,14000 € | 4.169,14 € |
| Unit Price without VAT: | 4.169,14000 € |
|---|---|
| Unit Price with VAT: | 4.961,27660 € |

