
SSTB153012 | |
|---|---|
DigiKey Part Number | 1441-SSTB153012-ND |
Manufacturer | |
Manufacturer Product Number | SSTB153012 |
Description | ENCLOSURE STEEL 5.91"L X 11.81"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Cover Included 5.906" L x 11.811" W (150.00mm x 300.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
Category | Height 4.724" (120.00mm) |
Mfr | Area (L x W) 70.0in² (452cm²) |
Series | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 5.906" L x 11.811" W (150.00mm x 300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,76000 € | 366,76 € |
| 5 | 338,36600 € | 1.691,83 € |
| Unit Price without VAT: | 366,76000 € |
|---|---|
| Unit Price with VAT: | 436,44440 € |

