SF1326414 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hoffman Enclosures, Inc.
In Stock: 1
Unit Price: 525,60000 €
Datasheet
Image for SF1326414 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1326414

DigiKey Part Number
1441-1581-ND
Manufacturer
Manufacturer Product Number
SF1326414
Description
IP54 13" 376 FILTER FAN 230V
Customer Reference
Detailed Description
Rack Fan, AC, Square, 376CFM 12.72" L x 5.83" W x 12.72" H (323.1mm x 148.1mm x 323.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 376CFM
Packaging
Bulk
Size / Dimension
12.72" L x 5.83" W x 12.72" H (323.1mm x 148.1mm x 323.1mm)
Part Status
Obsolete
Weight
8.9 lbs (4 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF1326414Hoffman Enclosures, Inc.11441-1619-ND525,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes