SF1316434 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hoffman Enclosures, Inc.
In Stock: 2
Unit Price: 585,39000 €
Datasheet
Image for SF1316434 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1316434

DigiKey Part Number
1441-1579-ND
Manufacturer
Manufacturer Product Number
SF1316434
Description
IP54 13" 571 FILTER FAN 115V
Customer Reference
Detailed Description
Rack Fan, AC, Square, 571CFM 12.72" L x 5.51" W x 12.72" H (323.1mm x 140.0mm x 323.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
115VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 571CFM
Packaging
Bulk
Size / Dimension
12.72" L x 5.51" W x 12.72" H (323.1mm x 140.0mm x 323.1mm)
Part Status
Obsolete
Weight
12 lbs (5.4 kg)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF1316424Hoffman Enclosures, Inc.21441-1617-ND585,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes