SF0948414 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hoffman Enclosures, Inc.
In Stock: 0
Unit Price: 393,50000 €
Datasheet
Image for SF0948414 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF0948414

DigiKey Part Number
1441-1574-ND
Manufacturer
Manufacturer Product Number
SF0948414
Description
IP54 9" FILTER FAN 48V
Customer Reference
Detailed Description
Rack Fan, AC, Square, 75CFM 8.03" L x 3.54" W x 8.03" H (204.0mm x 90.0mm x 204.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
48VAC
Manufacturer
Hoffman Enclosures, Inc.
Specifications
Fan, AC, Square, 75CFM
Packaging
Bulk
Size / Dimension
8.03" L x 3.54" W x 8.03" H (204.0mm x 90.0mm x 204.0mm)
Part Status
Obsolete
Weight
1.8 lbs (816.5 g)
Type
Fan
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF0948414Hoffman Enclosures, Inc.0HF0948414-ND393,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes