
SF0926414 | |
|---|---|
DigiKey Part Number | 1441-1573-ND |
Manufacturer | |
Manufacturer Product Number | SF0926414 |
Description | IP54 9" FILTER FAN 230V |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 75CFM 8.03" L x 3.54" W x 8.03" H (204.0mm x 90.0mm x 204.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 75CFM | |
Size / Dimension | 8.03" L x 3.54" W x 8.03" H (204.0mm x 90.0mm x 204.0mm) | |
Weight | 2.3 lbs (1 kg) |


