
RVJ1008HWPL1 | |
|---|---|
DigiKey Part Number | 1441-RVJ1008HWPL1-ND |
Manufacturer | |
Manufacturer Product Number | RVJ1008HWPL1 |
Description | ENCLOSURE FIBER 11.31"L X 9.31"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Cover Included 11.310" L x 9.310" W (287.27mm x 236.47mm) X 6.990" (177.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.310" L x 9.310" W (287.27mm x 236.47mm) | |
Height | 6.990" (177.55mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,29000 € | 175,29 € |
| Unit Price without VAT: | 175,29000 € |
|---|---|
| Unit Price with VAT: | 208,59510 € |

