



Q889PCD | |
|---|---|
DigiKey Part Number | 1441-1564-ND |
Manufacturer | |
Manufacturer Product Number | Q889PCD |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q889PCD Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Box | Features PCB Supports, Sealing Gasket, Wall Mount |
Size / Dimension 3.228" L x 3.150" W (82.00mm x 80.00mm) | Ratings |
Height 3.346" (85.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 10.1in² (65cm²) | Weight 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,04000 € | 48,04 € |
| 5 | 41,06800 € | 205,34 € |
| 10 | 38,38600 € | 383,86 € |
| 25 | 35,10560 € | 877,64 € |
| 50 | 34,50600 € | 1.725,30 € |
| Unit Price without VAT: | 48,04000 € |
|---|---|
| Unit Price with VAT: | 57,16760 € |


