Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm X 3.346" (85.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm X 3.346" (85.00mm)
Q1PBPCD
Q1PBPCD

Q1PBPCD

DigiKey Part Number
1441-1552-ND
Manufacturer
Manufacturer Product Number
Q1PBPCD
Description
BOX PLASTIC GRAY 3.23"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm X 3.346" (85.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q1PBPCD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Pushbutton Holes - 1
Container Type
Box
Ratings
Size / Dimension
3.228" L x 3.150" W (82.00mm x 80.00mm
Shipping Info
Shipped from DigiKey
Height
3.346" (85.00mm)
Weight
0.33 lb (149.69 g)
Area (L x W)
10.1in² (65cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,85000 €75,85 €
564,84200 €324,21 €
1060,60600 €606,06 €
2557,63360 €1.440,84 €
Manufacturers Standard Package
Unit Price without VAT:75,85000 €
Unit Price with VAT:90,26150 €