
Q181310PCECC | |
|---|---|
DigiKey Part Number | 1441-Q181310PCECC-ND |
Manufacturer | |
Manufacturer Product Number | Q181310PCECC |
Description | ENCLOSURE 168.5X118.5X92.4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Hinged Door, Lid 4.670" L x 3.640" W (118.62mm x 92.46mm) X 6.630" (168.40mm) |
EDA/CAD Models | Q181310PCECC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.670" L x 3.640" W (118.62mm x 92.46mm) | |
Height | 6.630" (168.40mm) | |
Area (L x W) | 17.0in² (110cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,41000 € | 79,41 € |
| Unit Price without VAT: | 79,41000 € |
|---|---|
| Unit Price with VAT: | 94,49790 € |

