
Q1689PCD | |
|---|---|
DigiKey Part Number | 1441-Q1689PCD-ND |
Manufacturer | |
Manufacturer Product Number | Q1689PCD |
Description | ENCLOSURE 153X73X79 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Light Gray Cover Included 2.870" L x 3.110" W (72.90mm x 78.99mm) X 4.450" (113.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q1689PCD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.870" L x 3.110" W (72.90mm x 78.99mm) | |
Height | 4.450" (113.03mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,71000 € | 84,71 € |
| Unit Price without VAT: | 84,71000 € |
|---|---|
| Unit Price with VAT: | 100,80490 € |

