
Q16129PCD | |
|---|---|
DigiKey Part Number | 1441-1547-ND |
Manufacturer | |
Manufacturer Product Number | Q16129PCD |
Description | BOX PLASTIC GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q16129PCD Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 6.299" L x 4.724" W (160.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.9 lb (408.23 g) |
Area (L x W) 29.8in² (192cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 € | 78,63 € |
| 5 | 67,22000 € | 336,10 € |
| 10 | 62,82900 € | 628,29 € |
| 25 | 60,01360 € | 1.500,34 € |
| Unit Price without VAT: | 78,63000 € |
|---|---|
| Unit Price with VAT: | 93,56970 € |


