Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q13138PCECC

DigiKey Part Number
1441-1545-ND
Manufacturer
Manufacturer Product Number
Q13138PCECC
Description
BOX PLASTIC 4.92"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 4.921" L x 4.921" W (125.00mm x 125.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q13138PCECC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Card Guides, PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
4.921" L x 4.921" W (125.00mm x 125.00mm)
Shipping Info
Shipped from DigiKey
Height
2.953" (75.00mm)
Weight
0.75 lb (340.19 g)
Area (L x W)
24.2in² (156cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,33000 €64,33 €
554,98600 €274,93 €
1051,39500 €513,95 €
2547,89200 €1.197,30 €
Manufacturers Standard Package
Unit Price without VAT:64,33000 €
Unit Price with VAT:76,55270 €