Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.165" (55.00mm)
Q1286PCD
Q1286PCD

Q1286PCD

DigiKey Part Number
1441-1542-ND
Manufacturer
Manufacturer Product Number
Q1286PCD
Description
BOX PLASTIC GRAY 4.72"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q1286PCD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Height
2.165" (55.00mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
PCB Supports, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.38 lb (172.37 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,90000 €68,90 €
558,90200 €294,51 €
1055,05300 €550,53 €
2551,65720 €1.291,43 €
Manufacturers Standard Package
Unit Price without VAT:68,90000 €
Unit Price with VAT:81,99100 €