
PSS208FPG | |
|---|---|
DigiKey Part Number | 1441-PSS208FPG-ND |
Manufacturer | |
Manufacturer Product Number | PSS208FPG |
Description | SIDE FILTER PKG 2000X800 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Split Sides 78.701" L x 31.500" W (1999.00mm x 800.10mm) X |
Datasheet | Datasheet |
EDA/CAD Models | PSS208FPG Models |
Category | Area (L x W) 2478in² (1.599m²) |
Mfr | Design Split Sides |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Cabinet | Ratings |
Size / Dimension 78.701" L x 31.500" W (1999.00mm x 800.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.047,16000 € | 1.047,16 € |
| Unit Price without VAT: | 1.047,16000 € |
|---|---|
| Unit Price with VAT: | 1.246,12040 € |

