
PSS2010FPG | |
|---|---|
DigiKey Part Number | 1441-PSS2010FPG-ND |
Manufacturer | |
Manufacturer Product Number | PSS2010FPG |
Description | SIDE FILTER PKG 2000X1000 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Split Sides 78.701" L x 39.370" W (1999.00mm x 1000.00mm) X |
Datasheet | Datasheet |
EDA/CAD Models | PSS2010FPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 78.701" L x 39.370" W (1999.00mm x 1000.00mm) | |
Height | - | |
Area (L x W) | 3098in² (1.999m²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.103,05000 € | 1.103,05 € |
| Unit Price without VAT: | 1.103,05000 € |
|---|---|
| Unit Price with VAT: | 1.312,62950 € |

