
OKD1 | |
|---|---|
DigiKey Part Number | 1441-OKD1-ND |
Manufacturer | |
Manufacturer Product Number | OKD1 |
Description | TERMINAL FOR NS750 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Number of Pins | 1 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | - | |
Contact Material | Steel | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,25000 € | 103,25 € |
| Unit Price without VAT: | 103,25000 € |
|---|---|
| Unit Price with VAT: | 122,86750 € |

