
MCS20088R53R | |
|---|---|
DigiKey Part Number | 1441-MCS20088R53R-ND |
Manufacturer | |
Manufacturer Product Number | MCS20088R53R |
Description | FLOOR-STAND MCS ENC 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Top 31.496" L x 31.496" W x 78.740" H (800.00mm x 800.00mm x 2000.00mm) Light Gray |
Datasheet | Datasheet |
Category | Number of Units 1U |
Manufacturer Hoffman Enclosures, Inc. | Dimensions - Overall 31.496" L x 31.496" W x 78.740" H (800.00mm x 800.00mm x 2000.00mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails No rails included |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Top | Color Light Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.579,02000 € | 2.579,02 € |
| Unit Price without VAT: | 2.579,02000 € |
|---|---|
| Unit Price with VAT: | 3.069,03380 € |

