
MCS20086PER5 | |
|---|---|
DigiKey Part Number | 1441-MCS20086PER5-ND |
Manufacturer | |
Manufacturer Product Number | MCS20086PER5 |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 78.740" L x 31.496" W (2000.00mm x 800.00mm) X 23.622" (600.00mm) |
Datasheet | Datasheet |
Category | Height 23.622" (600.00mm) |
Mfr | Area (L x W) 2480in² (16.000m²) |
Series | Design Hinged Door, Split Sides |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 78.740" L x 31.496" W (2000.00mm x 800.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.113,21000 € | 2.113,21 € |
| Unit Price without VAT: | 2.113,21000 € |
|---|---|
| Unit Price with VAT: | 2.514,71990 € |

